
Highlights & Details
ÖLFLEX® TRUCK 170 automotive wire
- Made up of lead-free PVC
- ADR/GGVS Approbation
Technical specifications
- Product type
Automotive wire
- No. of leads
2 x
- Content
50 m
- Cross section (each core)
1 mm²
- Cable features
UV-resistant
Oil-resistant
- Cable type
ÖLFLEX® TRUCK 170
- Outside Ø
6 mm
- Packaged
Yes
- Wire ID code
ISO 4141-3
- Halogen-free
No
- Manufacturer part #
7027060/50
- Factory colour
Black
- Insulation material
PVC
- Core layout
Braid, finely stranded according to DIN/ISO 6722-4
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
60 V
- Certification marks
DIN/ISO {ISO} 4141 and DIN/ISO 6722
- Cross section
2 x 1 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX TRUCK 170 FLRYY 2X1 WH/BK
- Temperature range
-40 - +85 °C Application area Class A °C
Documents & Downloads
Datasheet
Datasheet 1040947 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027060/50 50 m
User & Safety Instructions
User & Safety Instructions 1040947 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027060/50 50 m



