
Number
Highlights & Details
ÖLFLEX® TRUCK 170 TWIN battery lead
- ADR/GGVS Approbation
Technical specifications
- Product type
Battery cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
16 mm²
- Cable features
Flat
UV-resistant
- Cable type
ÖLFLEX® TRUCK 170 TWIN
- Packaged
No
- Wire ID code
BL/RD
- Halogen-free
No
- Manufacturer part #
7027057/1
- Factory colour
Black
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Certification marks
für 170 Twin: ADR/GGVS TÜ.EGG.091-04
- Cross section
2 x 16 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 170 TWIN
- Height
10 mm
- Cable type
OILFLEX® TRUCK TWIN
- Type
OILFLEX® TRUCK TWIN
- Cross section
2 x 16 mm²
- Temperature range
- 40 - + 85 ° C (fixed) application area class A °C
Documents & Downloads
Datasheet
Datasheet 601060 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 16 mm² Black 7027057/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 601060 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 16 mm² Black 7027057/1 Sold per metre
Information
Information 601060 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 16 mm² Black 7027057/1 Sold per metre

