
Highlights & Details
ÖLFLEX® TRUCK 170 TWIN battery lead
- ADR/GGVS Approbation
Technical specifications
- Product type
Battery cable
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
35 mm²
- Cable features
Flat
UV-resistant
- Cable type
ÖLFLEX® TRUCK 170 TWIN
- Packaged
Yes
- Wire ID code
BL/RD
- Type
Flat-nosed
- Halogen-free
No
- Manufacturer part #
7027059/1000
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage U0
60 V
- Certification marks
für 170 Twin: ADR/GGVS TÜ.EGG.091-04
- Cross section
2 x 35 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 170 TWIN 2X35/TÜ.EGG.091-04
- Height
13.5 mm
- Temperature range
- 40 - + 85 ° C (fixed) application area class A °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1041000 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 35 mm² Black 7027059/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1041000 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 35 mm² Black 7027059/1000 1000 m




