

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Battery cable
2 x
Sold per metre
6 mm²
Flat
UV-resistant
ÖLFLEX® TRUCK 170 TWIN
No
BL/RD
No
7027055/1
Black
500 m
Yes
für 170 Twin: ADR/GGVS TÜ.EGG.091-04
2 x 6 mm²
+85 °C
-40 °C
ÖLFLEX® TRUCK 170 TWIN
7.1 mm
OILFLEX® TRUCK TWIN
OILFLEX® TRUCK TWIN
2 x 6.0 mm² black, red
- 40 - + 85 ° C (fixed) application area class A °C
Datasheet 601031 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 6 mm² Black 7027055/1 Sold per metre
User & Safety Instructions 601031 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 6 mm² Black 7027055/1 Sold per metre
Information 601031 LAPP ÖLFLEX® TRUCK 170 TWIN Battery cable 2 x 6 mm² Black 7027055/1 Sold per metre