
Highlights & Details
ÖLFLEX® TRUCK 470 P automotive wire
- ADR/GGVS approval
Technical specifications
- Product type
Automotive wire
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable type
ÖLFLEX® TRUCK 470 P
- Outside Ø
6 mm
- Packaged
Yes
- Wire ID code
ISO 4141-3
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
7027080/100
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Braid, fine strands
- Material (details)
Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane
- Sold per metre
No
- Nominal voltage
60 V
- Certification marks
ISO 4141 and DIN/ISO 6722
- Cross section
2 x 1 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 470P 2X1,0 WH/BK
- Outside Ø
6 mm
- Bend radius
12 x outer dia.
- Temperature range
Fixed: -40 - +85 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1041034 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 1 mm² Black 7027080/100 100 m
User & Safety Instructions
User & Safety Instructions 1041034 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 2 x 1 mm² Black 7027080/100 100 m


