
Number
Highlights & Details
ÖLFLEX® TRUCK 470 P automotive wire
- ADR/GGVS approval
Technical specifications
- Product type
Automotive wire
- No. of leads
3 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable type
ÖLFLEX® TRUCK 470 P
- Outside Ø
6.30 mm
- Packaged
No
- Wire ID code
ISO 4141-3
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
7027082/1
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Braid, fine strands
- Material (details)
Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
60 V
- Certification marks
ISO 4141 and DIN/ISO 6722
- Cross section
3 x 1 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 470P
- Outside Ø
6 mm
- Bend radius
12 x outer dia.
- Temperature range
Fixed: -40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 605700 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 3 x 1 mm² Black 7027082/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 605700 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 3 x 1 mm² Black 7027082/1 Sold per metre
Information
Information 605700 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 3 x 1 mm² Black 7027082/1 Sold per metre



