
Number
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
50 m
- Cross section (each core)
6 mm²
- Cable features
Oil-resistant
Shielded
Flame-retardant
UV-resistant
Cold-resistant
- Cable type
ÖLFLEX® VFD 2XL
- Outside Ø
18 mm
- Packaged
Yes
- Wire ID code
Black with white numbers
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
7.50
- Halogen-free
No
- Manufacturer part #
700703/50
- Factory colour
Black
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
Fine-stranded, tin-plated copper conductor
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
6000 V
- Cross section
4 G 6 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
700703/50
Documents & Downloads
Datasheet
Datasheet 1608347 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 6 mm² Black 700703/50 50 m
User & Safety Instructions
User & Safety Instructions 1608347 LAPP ÖLFLEX® VFD 2XL Control lead 4 G 6 mm² Black 700703/50 50 m

