

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
500 m
0.25 mm²
8 mm
1020141/500
30 V
0.25 mm²
ÖLFLEX® SERVO 728 CY (6x2x0,25)
0.25 mm²
Other
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
8 mm
FALSE
FALSE
Tinned
Other
120.0 mm
48.0 mm
Polypropylene (PP)
Other
Round
FALSE
not relevant
Datasheet 3363640 LAPP Resolver cable 0.25 mm² 1020141/500 500 m
User & Safety Instructions 3363640 LAPP Resolver cable 0.25 mm² 1020141/500 500 m