

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
500 m
0.5 mm²
9.3 mm
1020136/500
30 V
0.5 mm²
ÖLFLEX® SERVO 728 CY 3x(2x0,14)+(2x0,5)
0.5 mm²
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
9.3 mm
FALSE
Tinned
Other
139.5 mm
55.8 mm
Polypropylene (PP)
Other
Round
Datasheet 3363629 LAPP Resolver cable 0.5 mm² 1020136/500 500 m
User & Safety Instructions 3363629 LAPP Resolver cable 0.5 mm² 1020136/500 500 m