

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
10 x
500 m
0.5 mm²
7 mm
1020100/500
30 V
10 x 0.5 mm²
ÖLFLEX® SERVO 728 CY (10x0,14+2x0,5)
0.5 mm²
Other
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
-40-80 °C
10
7 mm
FALSE
FALSE
Tinned
Other
105.0 mm
42.0 mm
Polypropylene (PP)
Other
Round
FALSE
Datasheet 3363630 LAPP Resolver cable 10 x 0.5 mm² 1020100/500 500 m
User & Safety Instructions 3363630 LAPP Resolver cable 10 x 0.5 mm² 1020100/500 500 m