

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
2 x
500 m
0.5 mm²
7.9 mm
1020120/500
30 V
2 x 0.5 mm²
ÖLFLEX® SERVO 728 CY (4x2x0,25+2x0,5)
0.5 mm²
Other
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
2
7.9 mm
FALSE
FALSE
Tinned
Other
118.5 mm
47.4 mm
Polypropylene (PP)
Other
Round
FALSE
not relevant
Datasheet 3363633 LAPP Resolver cable 2 x 0.5 mm² 1020120/500 500 m
User & Safety Instructions 3363633 LAPP Resolver cable 2 x 0.5 mm² 1020120/500 500 m