

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
4 x
500 m
0.5 mm²
8.3 mm
1020110/500
30 V
4 x 0.5 mm²
ÖLFLEX® SERVO 728 CY (4x2x0,34+4x0,5)
0.5 mm²
Other
Colour
30 V
Green
Copper
Polyvinyl chloride (PVC)
4
8.3 mm
FALSE
FALSE
Tinned
Other
124.5 mm
49.8 mm
Polypropylene (PP)
Other
Round
FALSE
Datasheet 3363635 LAPP Resolver cable 4 x 0.5 mm² 1020110/500 500 m
User & Safety Instructions 3363635 LAPP Resolver cable 4 x 0.5 mm² 1020110/500 500 m