1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 x
1000 m
0.75 mm²
10.6 mm
1023273/1000
1000 V
600 V
4 x 0.75 mm²
ÖLFLEX® SERVO FD 7DSL 4G0,75+(2x0,34)+...
0.75 mm²
1 kV
Orange
Copper
Polyurethane (PUR)
Class 6 = very flexible
-50-90 °C
0.6 kV
4
10.6 mm
TRUE
TRUE
FALSE
Bare
Other
79.5 mm
79.5 mm
53.0 mm
Polypropylene (PP)
Other
Round
Datasheet 3363746 LAPP Servo lead 4 x 0.75 mm² 1023273/1000 1000 m
User & Safety Instructions 3363746 LAPP Servo lead 4 x 0.75 mm² 1023273/1000 1000 m