1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 x
1000 m
2.5 mm²
10.6 mm
0027951/1000
1000 V
600 V
4 x 2.5 mm²
ÖLFLEX® SERVO FD 796 CP 4G2,5
2.5 mm²
Other
Other
1 kV
Orange
Copper
Polyurethane (PUR)
Class 6 = very flexible
-50-90 °C
0.6 kV
4
10.6 mm
TRUE
FALSE
FALSE
FALSE
Bare
14
79.5 mm
79.5 mm
42.4 mm
Polypropylene (PP)
Other
Round
FALSE
Datasheet 3363706 LAPP Servo lead 4 x 2.5 mm² 0027951/1000 1000 m
User & Safety Instructions 3363706 LAPP Servo lead 4 x 2.5 mm² 0027951/1000 1000 m