
Technical specifications
- Product type
Servo lead
- No. of leads
4 x
- Content
305 m
- Cross section (each core)
2.5 mm²
- Outside Ø
11 mm
- Manufacturer part #
700731/305
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 x 2.5 mm²
- Type
ÖLFLEX® SERVO 7TCE 4G14AWG
2.5 mm²
Other
Other
1 kV
Orange
Copper
Other
Class 5 = flexible
-25-90 °C
0.6 kV
TRUE
4
FALSE
FALSE
11 mm
TRUE
FALSE
Bare
14
66.0 mm
Crosslinked polyethylene (XLPE)
Other
Round
FALSE
FALSE
FALSE
FALSE
No
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363657 LAPP Servo lead 4 x 2.5 mm² 700731/305 305 m
User & Safety Instructions
User & Safety Instructions 3363657 LAPP Servo lead 4 x 2.5 mm² 700731/305 305 m
Description
This text is machine translated.

