Number
Highlights & Details
LAPP 52103105 SKINDICHT® BL-M12 x 1,5 with O-ring M12 M12 Brass Brass 1 pc(s)
- Metric blind plug made of brass
- EN 50262
Our service for you
Technical specifications
- Features
with O-ring
- Factory colour
Brass
- External thread
M12
- Size
M12
IP68
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52103105
- Type
SKINDICHT® BL-M12 x 1,5
- Material (details)
Blind plugs: Nickel-plated brass
- Type
BL-M12 x 1.5 with O-Ring
- Temperature range
-30 - +100 °C
Documents & Downloads
Datasheet
Datasheet 604354 LAPP 52103105 SKINDICHT® BL-M12 x 1,5 with O-ring M12 M12 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 604354 LAPP 52103105 SKINDICHT® BL-M12 x 1,5 with O-ring M12 M12 Brass Brass 1 pc(s)
Information
Information 604354 LAPP 52103105 SKINDICHT® BL-M12 x 1,5 with O-ring M12 M12 Brass Brass 1 pc(s)
Description
SKINDICHT® BL-M
With O-ring
Mounted blind stop with Perbunan® O-ring. With O-Ring and professional
mounting, IP68 can be achieved.