
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Neoprene
- Clamp Ø
7 mm
- Terminal Ø (max.)
12 mm
- Mounting hole
19 mm
- Board thickness (max.)
2.5 mm
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Halogen-free
No
- Content
50 pc(s)
- Manufacturer part #
52105030
- Type
SKINDICHT DTN 2
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043012 LAPP SKINDICHT DTN 2 Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 2.5 mm Neoprene Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1043012 LAPP SKINDICHT DTN 2 Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 2.5 mm Neoprene Black 50 pc(s)
Description
Can be used as multiple implementation. Strain relief.
This text is machine translated.
This text is machine translated.


