
Number (Package size 100 pc(s))
Total (€ 0.44 / piece)
€ 43.69
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
Neoprene
- (Ø)
25 mm
- Dim
(Ø) 25 mm
- Terminal Ø (max.)
12 mm
- Mounting hole
18 mm
- Board thickness (max.)
2 mm
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Halogen-free
No
- Content
100 pc(s)
- Manufacturer part #
61713600
- Type
SKINDICHT LA 12
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1043134 LAPP SKINDICHT LA 12 Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 2 mm Neoprene Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1043134 LAPP SKINDICHT LA 12 Cable grommet Terminal Ø (max.) 12 mm Board thickness (max.) 2 mm Neoprene Black 100 pc(s)
Description
Protection against sharp edged housing walls. Easy assembling ability.
This text is machine translated.
This text is machine translated.


