
Number
Highlights & Details
LAPP 52020513 SKINDICHT® M16 with pierceable membrane M16 M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- Plastic choke nipple with PG and metric thread, light gray
Our service for you
Technical specifications
- Features
with pierceable membrane
- Internal thread
M16
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Size
M16
IP54
- Material
Polystyrene (EPS)
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52020513
- Type
SKINDICHT® M16
- Material (details)
High pressure polyethylene
- Type
M16
Documents & Downloads
Datasheet
Datasheet 527636 LAPP 52020513 SKINDICHT® M16 with pierceable membrane M16 M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527636 LAPP 52020513 SKINDICHT® M16 with pierceable membrane M16 M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Information
Information 527636 LAPP 52020513 SKINDICHT® M16 with pierceable membrane M16 M16 M16 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)


