
Number
Highlights & Details
LAPP 52020523 SKINDICHT® M20 with pierceable membrane M20 M20 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- Plastic choke nipple with PG and metric thread, light gray
Our service for you
Technical specifications
- Features
with pierceable membrane
- Factory colour
Grey-white (RAL 7035)
- External thread
M20
- Size
M20
IP54
- Material
Polystyrene (EPS)
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52020523
- Type
SKINDICHT® M20
- Material (details)
High pressure polyethylene
- Type
M20
Documents & Downloads
Datasheet
Datasheet 527650 LAPP 52020523 SKINDICHT® M20 with pierceable membrane M20 M20 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527650 LAPP 52020523 SKINDICHT® M20 with pierceable membrane M20 M20 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Information
Information 527650 LAPP 52020523 SKINDICHT® M20 with pierceable membrane M20 M20 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)


