
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
Highlights & Details
LAPP 52104230 SKINDICHT® MA-M25 x 1.5/PG13.5 M25 PG13.5 Brass Brass 1 pc(s)
- Metric brass adapter with metric outside threads and PG inside threads
Our service for you
Technical specifications
- Internal thread
PG13.5
- Factory colour
Brass
- External thread
M25
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
52104230
- Type
SKINDICHT® MA-M25 x 1.5/PG13.5
- Material (details)
Nickel-plated brass
- Type
MA-M25 x 1.5/PG13.5
Documents & Downloads
Datasheet
Datasheet 527075 LAPP 52104230 SKINDICHT® MA-M25 x 1.5/PG13.5 M25 PG13.5 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527075 LAPP 52104230 SKINDICHT® MA-M25 x 1.5/PG13.5 M25 PG13.5 Brass Brass 1 pc(s)
Information
Information 527075 LAPP 52104230 SKINDICHT® MA-M25 x 1.5/PG13.5 M25 PG13.5 Brass Brass 1 pc(s)
Description
This adapter piece allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads).


