
Number
Highlights & Details
LAPP 52103020 SKINDICHT® SM-M20 x 1.5 shockproof M20 x 1.5 M20 Brass Brass 1 pc(s)
- Metric brass locknuts nickel-coated according to EN 50262
Our service for you
Technical specifications
- Features
shockproof
- Internal thread
M20
- Factory colour
Brass
- External thread
M20 x 1.5
- Material
Brass
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
4.00
- Manufacturer part #
52103020
- Type
SKINDICHT® SM-M20 x 1.5
- Material (details)
Nickel-plated brass according to EN 50262
- Type
SM-M20 x 1.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 526910 LAPP 52103020 SKINDICHT® SM-M20 x 1.5 shockproof M20 x 1.5 M20 Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 526910 LAPP 52103020 SKINDICHT® SM-M20 x 1.5 shockproof M20 x 1.5 M20 Brass Brass 1 pc(s)
Information
Information 526910 LAPP 52103020 SKINDICHT® SM-M20 x 1.5 shockproof M20 x 1.5 M20 Brass Brass 1 pc(s)


