
LAPP 51730202 SKINDICHT VENT 12x1,5 LGY incl. pressure equalisation membrane M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Number
Technical specifications
- Features
incl. pressure equalisation membrane
- Factory colour
Grey-white (RAL 7035)
- External thread
M12
- Thread length
10 mm
- Length
17.3 mm
- Width
0 cm
- Height
0 cm
IP68
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.002 kg
- Manufacturer part #
51730202
- Type
SKINDICHT VENT 12x1,5 LGY
- Certification marks
Not approved version
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1310106 LAPP 51730202 SKINDICHT VENT 12x1,5 LGY incl. pressure equalisation membrane M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310106 LAPP 51730202 SKINDICHT VENT 12x1,5 LGY incl. pressure equalisation membrane M12 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.



