
Number
Highlights & Details
LAPP 52109013 SKINTOP® CLICK BLK M16 LGY Quick-fit M16 M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
- Up to 70% time saving through innovaive Rastsystem
- No thread needed.
Our service for you
Technical specifications
- SW1 / SW2 mm: 14 / 22
- Features
Quick-fit
- Internal thread
M16
- Factory colour
Grey-white (RAL 7035)
- External thread
M16
- Size
M16
- Spanner size
14 mm
22 mm
- Thread length
8 mm
- Length
28.5 mm
IP68
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 28.5 x 8 x 16.3 (- 0.2)
- Dimensions
(C x D x M) 28.5 x 8 x 16.3 (- 0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
52109013
- Type
SKINTOP® CLICK BLK M16 LGY
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Type
SKINTOP® CLICK BLK M16 LGY
- Certification marks
VDE approval
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 603409 LAPP 52109013 SKINTOP® CLICK BLK M16 LGY Quick-fit M16 M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603409 LAPP 52109013 SKINTOP® CLICK BLK M16 LGY Quick-fit M16 M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Information
Information 603409 LAPP 52109013 SKINTOP® CLICK BLK M16 LGY Quick-fit M16 M16 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Application: Blank lock with innovative CLICK system for the fast assembly with difficult accessible places.
Ideally to-fast locking already more prefabricated, necessary drillings
Specially developed for :
Switch cabinet construction
measuring rules and electronic
automatic technique
investments- Apparatus construction
Controller design




