
Number
Highlights & Details
Base frame SKINTOP ® CUBE FRAME
- Variable terminal areas
- Vibration protection
- Oil-resistant
Technical specifications
- Product type
Cable grommet
- Features
Basic frame
- Type
Base frame
- Factory colour
Black
- Material
Polyamide
- Length
120 mm
- Width
67 mm
- Height
44 mm
- Dim
(L x W x H) 120 x 67 x 44 mm
- Mounting hole
16 mm
- Compatible with (details)
Up to 8 modules
IP64
- Weight
0.0000 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
52220000
- Type
SKINTOP CUBE 16
- RoHS-compliant
Yes
- Material properties
oil-resistant
- Mounting hole diameter
16 mm
- Material (details)
Polyamide
- Type
SKINTOP® CUBE FRAME 16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531255 LAPP SKINTOP CUBE 16 N/A Basic frame Mounting hole diameter 16 mm Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531255 LAPP SKINTOP CUBE 16 N/A Basic frame Mounting hole diameter 16 mm Polyamide Black 1 pc(s)
Information
Information 531255 LAPP SKINTOP CUBE 16 N/A Basic frame Mounting hole diameter 16 mm Polyamide Black 1 pc(s)



