
Number (Package size 5 pc(s))
Highlights & Details
LAPP SKINTOP CUBE BL Cable grommet Filler Polypropylene Black 5 pc(s)
- Variable clamping areas
- Easy mounting
- Oil resistant
Technical specifications
- Product type
Cable grommet
- Features
Filler
- Type
Blind plugs
- Factory colour
Black
- Material
Polypropylene
- Length
20 mm
- Width
20 mm
- Dim
(L x W) 20 mm x 20 mm
- Compatible with (details)
SKINTOP® CUBE FRAME
- Halogen-free
No
- Content
5 pc(s)
- Manufacturer part #
52220004
- Type
SKINTOP CUBE BL
- RoHS-compliant
Yes
- Material properties
oil-resistant
- Material (details)
Polypropylene
- Type
SKINTOP® CUBE MODULE 20X20B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531259 LAPP SKINTOP CUBE BL Cable grommet Filler Polypropylene Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 531259 LAPP SKINTOP CUBE BL Cable grommet Filler Polypropylene Black 5 pc(s)
Information
Information 531259 LAPP SKINTOP CUBE BL Cable grommet Filler Polypropylene Black 5 pc(s)



