
Number (Package size 5 pc(s))
Highlights & Details
LAPP SKINTOP CUBE L Cable grommet vibration-protected Terminal Ø (max.) 9 mm Polypropylene Black 5 pc(s)
- Variable clamping areas
- Easy mounting
- Oil resistant
Technical specifications
- Product type
Cable grommet
- Features
vibration-protected
- Type
Cable guide
- Factory colour
Black
- Material
Polypropylene
- Length
20 mm
- Width
20 mm
- Dim
(L x W) 20 mm x 20 mm
- Clamp Ø
6 mm
- Terminal Ø (max.)
9 mm
- Compatible with (details)
SKINTOP® CUBE FRAME
- Halogen-free
No
- Content
5 pc(s)
- Manufacturer part #
52220003
- Type
SKINTOP CUBE L
- RoHS-compliant
Yes
- Material properties
oil-resistant
- Material (details)
Polypropylene
- Type
SKINTOP® CUBE MODULE 20X20L
- For cable diameter mm
6 - 9 mm
- Clamping range diameter mm
6 - 9 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531258 LAPP SKINTOP CUBE L Cable grommet vibration-protected Terminal Ø (max.) 9 mm Polypropylene Black 5 pc(s)
User & Safety Instructions
User & Safety Instructions 531258 LAPP SKINTOP CUBE L Cable grommet vibration-protected Terminal Ø (max.) 9 mm Polypropylene Black 5 pc(s)
Information
Information 531258 LAPP SKINTOP CUBE L Cable grommet vibration-protected Terminal Ø (max.) 9 mm Polypropylene Black 5 pc(s)



