
LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant, halogen-free Terminal Ø (max.) 16 mm Polycarbonate (PC) Bla
Number
Technical specifications
- Cable bushings: 9x 3-6 mm
- 9 x 6-9 mm
- 2 x 9-13 mm
- 1 x 13-16 mm
- Product type
Cable routing frame
- Features
UV-resistant
halogen-free
- Type
Max. 21 grommets
- Factory colour
Black
- Material
Polycarbonate (PC)
- Clamp Ø
3 mm
- Terminal Ø (max.)
16 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP65
- Weight
0.0000 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
52220050
- Type
SKINTOP CUBE MULTI V1
- RoHS-compliant
Yes
- Material properties
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1310067 LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant, halogen-free Terminal Ø (max.) 16 mm Polycarbonate (PC) Bla
User & Safety Instructions
User & Safety Instructions 1310067 LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant, halogen-free Terminal Ø (max.) 16 mm Polycarbonate (PC) Bla


