
Number
Technical specifications
- Cable bushings: 23 x 6-9 mm
- Product type
Cable routing frame
- Features
UV-resistant
- Type
Max. 23 grommets
- Factory colour
Black
- Material
Polycarbonate (PC)
- Clamp Ø
6 mm
- Terminal Ø (max.)
9 mm
- Min. temperature
-30 °C
- Max. temperature
+100 °C
IP65
- Weight
0.0650 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
52220053
- Type
SKINTOP CUBE MULTI V2
- RoHS-compliant
Yes
- Material properties
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1310068 LAPP SKINTOP CUBE MULTI V2 Cable routing frame UV-resistant Terminal Ø (max.) 9 mm Polycarbonate (PC) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1310068 LAPP SKINTOP CUBE MULTI V2 Cable routing frame UV-resistant Terminal Ø (max.) 9 mm Polycarbonate (PC) Black 1 pc(s)


