
Number
Highlights & Details
LAPP 53119013 SKINTOP® GMPL-GL-M16 x 1.5 Locknut with flange M16 x 1.5 M16 M16 x 1.5 Polyamide Grey-white (RAL 7035) 1 pc(s)
- PA Plastic locknut, glass-fibre reinforced with coil
Our service for you
Technical specifications
- Product type
Locknut
- Features
with flange
- Internal thread
M16
- Factory colour
Grey-white (RAL 7035)
- External thread
M16 x 1.5
- Size
M16 x 1.5
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Type
M 16
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53119013
- Type
SKINTOP® GMPL-GL-M16 x 1.5
- Material (details)
Polyamide, glass fibre reinforced
- Type
SKINTOP® GMPL-GL-M16 x 1.5
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 601146 LAPP 53119013 SKINTOP® GMPL-GL-M16 x 1.5 Locknut with flange M16 x 1.5 M16 M16 x 1.5 Polyamide Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 601146 LAPP 53119013 SKINTOP® GMPL-GL-M16 x 1.5 Locknut with flange M16 x 1.5 M16 M16 x 1.5 Polyamide Grey-white (RAL 7035) 1 p
Information
Information 601146 LAPP 53119013 SKINTOP® GMPL-GL-M16 x 1.5 Locknut with flange M16 x 1.5 M16 M16 x 1.5 Polyamide Grey-white (RAL 7035) 1 p



