
Technical specifications
- Product type
Multi-cable feedthru
- Features
UV-resistant
halogen-free
- Clamp Ø
1 mm
- Terminal Ø (max.)
6 mm
- Mounting hole
M40
- Spanner size
46 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
52220110
- Type
SKINTOP® MULTI-M 40X1,5 / 2X1-4+10X2-6 MM
- Material properties
halogen-free
- Mounting hole diameter
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3369829 LAPP SKINTOP® MULTI-M 40X1,5 / 2X1-4+10X2-6 MM Multi-cable feedthru UV-resistant, halogen-free Mounting hole diameter 40
User & Safety Instructions
User & Safety Instructions 3369829 LAPP SKINTOP® MULTI-M 40X1,5 / 2X1-4+10X2-6 MM Multi-cable feedthru UV-resistant, halogen-free Mounting hole diameter 40
Description
SKINTOP® MULTI-M 40X1.5 / 2X1-4+10X2-6 MM multi feed guide; M 40; number of cable entries: 12; width across flats 1: 46; halogen-free; UV-resistant; IP 67, IP 66, IP 68 - 0.1 bar (60 min)
This text is machine translated.
This text is machine translated.






