
LAPP SKINTOP® MULTI Version 1 Multi-cable feedthru UV-resistant Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Pol
Number
Technical specifications
- Product type
Multi-cable feedthru
- Features
UV-resistant
- Type
5 x 2 - 6 mm, 8 x 4-8 mm, 3 x 5 - 9 mm, 2 x 8 - 12 mm, 1 x 12 - 16 mm, 2 x ASI bus or 2 x 2 - 4 mm
- Material
Polycarbonate (PC)
- Length
144 mm
- Height
46 mm
- (Ø)
16 mm
- Dim
(Ø x H) 16 mm x 46 mm
- Clamp Ø
2 mm
- Terminal Ø (max.)
16 mm
- Board thickness (max.)
14 mm
- Min. temperature
-30 °C
- Max. temperature
110 °C
IP66
IP67
IP68
- Weight
0.0000 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
52220065
- Type
SKINTOP® MULTI Version 1
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1526163 LAPP SKINTOP® MULTI Version 1 Multi-cable feedthru UV-resistant Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Pol
User & Safety Instructions
User & Safety Instructions 1526163 LAPP SKINTOP® MULTI Version 1 Multi-cable feedthru UV-resistant Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Pol


