
LAPP SKINTOP® MULTI Version 2 Multi-cable feedthru Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Polycarbonate (P
Number
Technical specifications
- Product type
Multi-cable feedthru
- Type
5 x 2-6 mm, 8x 4-8 mm, 3x 5-9 mm, 2x 8-12mm, 1 x 12-16 mm, 2 x AS-I BUS or 2 x 2-4 mm
- Material
Polycarbonate (PC)
- Length
144 mm
- Height
46 mm
- Clamp Ø
2 mm
- Terminal Ø (max.)
16 mm
- Board thickness (max.)
14 mm
- Min. temperature
-30 °C
- Max. temperature
100 °C
IP68
- Weight
0.0000 kg
- Content
1 pc(s)
- Manufacturer part #
52220073
- Type
SKINTOP® MULTI Version 2
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1526169 LAPP SKINTOP® MULTI Version 2 Multi-cable feedthru Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Polycarbonate (P
User & Safety Instructions
User & Safety Instructions 1526169 LAPP SKINTOP® MULTI Version 2 Multi-cable feedthru Terminal Ø (max.) 16 mm Board thickness (max.) 14 mm Polycarbonate (P


