
LAPP SKINTOP® MULTI Version 3 Multi-cable feedthru UV-resistant Terminal Ø (max.) 6 mm Board thickness (max.) 14 mm Poly
Number
Technical specifications
- Product type
Multi-cable feedthru
- Features
UV-resistant
- Type
30 x 2-6 mm
- Material
Polycarbonate (PC)
- Length
144 mm
- Height
46 mm
- Clamp Ø
2 mm
- Terminal Ø (max.)
6 mm
- Board thickness (max.)
14 mm
- Min. temperature
-30 °C
- Max. temperature
100 °C
IP68
- Weight
0.0000 kg
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
52220080
- Type
SKINTOP® MULTI Version 3
- RoHS-compliant
Yes
- Material properties
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608310 LAPP SKINTOP® MULTI Version 3 Multi-cable feedthru UV-resistant Terminal Ø (max.) 6 mm Board thickness (max.) 14 mm Poly
Datasheet 1608310 LAPP SKINTOP® MULTI Version 3 Multi-cable feedthru UV-resistant Terminal Ø (max.) 6 mm Board thickness (max.) 14 mm Poly
User & Safety Instructions
User & Safety Instructions 1608310 LAPP SKINTOP® MULTI Version 3 Multi-cable feedthru UV-resistant Terminal Ø (max.) 6 mm Board thickness (max.) 14 mm Poly


