
LAPP SKINTOP® MULTI Version 4 Multi-cable feedthru thermally resistive, waterproof Terminal Ø (max.) 20 mm Board thickne
Number
Technical specifications
- Product type
Multi-cable feedthru
- Features
thermally resistive
waterproof
- Type
8 x 8-12mm, 2 x 12-16 mm, 1x 16-20mm
- Factory colour
Black
- Material
Polycarbonate (PC)
- Length
144 mm
- Height
46 mm
- Clamp Ø
8 mm
- Terminal Ø (max.)
20 mm
- Board thickness (max.)
14 mm
- Min. temperature
-30 °C
- Max. temperature
100 °C
IP68
- Weight
0.0000 kg
- Content
1 pc(s)
- Manufacturer part #
52220085
- Type
SKINTOP® MULTI Version 4
- RoHS-compliant
Yes
- Material properties
oil-resistant
Polycarbonate
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608311 LAPP SKINTOP® MULTI Version 4 Multi-cable feedthru thermally resistive, waterproof Terminal Ø (max.) 20 mm Board thickne
Datasheet 1608311 LAPP SKINTOP® MULTI Version 4 Multi-cable feedthru thermally resistive, waterproof Terminal Ø (max.) 20 mm Board thickne
User & Safety Instructions
User & Safety Instructions 1608311 LAPP SKINTOP® MULTI Version 4 Multi-cable feedthru thermally resistive, waterproof Terminal Ø (max.) 20 mm Board thickne


