
Number
Highlights & Details
LAPP 54113032 SKINTOP® SDV-M 25 ATEX Explosion-proof M25 Neoprene Black 1 pc(s)
- For hazardous applications
Technical specifications
- Features
Explosion-proof
- Factory colour
Black
- Size
M25
IP68
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Material
Neoprene
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
54113032
- Type
SKINTOP® SDV-M 25 ATEX
- Material (details)
Sealing: CR
- Type
SDV-M 25 ATEX
- Temperature range
-30- +70 °C · Short term up to +90 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 603425 LAPP 54113032 SKINTOP® SDV-M 25 ATEX Explosion-proof M25 Neoprene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603425 LAPP 54113032 SKINTOP® SDV-M 25 ATEX Explosion-proof M25 Neoprene Black 1 pc(s)
Information
Information 603425 LAPP 54113032 SKINTOP® SDV-M 25 ATEX Explosion-proof M25 Neoprene Black 1 pc(s)
Description
The SKINTOP ® SDV-M ATEX: comes in conjunction with the proven SKINTOP ® MS-M ATEX, or SKINTOP ® KM ATEX are used.



