
Number
Highlights & Details
Cold chain data logger Lascar EL-CC -1-001
- Chilled Goods Alarm: high-8 °C, low 2 °C
- This text is machine translated.
Technical specifications
- Dim
(L x W) 67 mm x 48 mm
- Length
67 mm
- Width
48 mm
- Temperature reading range
-30 up to 60 °C
IP67
Manufacturer's standards (no certificate)
- Interfaces
USB
- Type
EL-CC-1-001
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
-30 °C
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 1427095 Lascar Electronics EL-CC-1-001 EL-CC-1-001 Temperature data logger -30 up to 60 °C
User & Safety Instructions
User & Safety Instructions 1427095 Lascar Electronics EL-CC-1-001 EL-CC-1-001 Temperature data logger -30 up to 60 °C
Information
Information 1427095 Lascar Electronics EL-CC-1-001 EL-CC-1-001 Temperature data logger -30 up to 60 °C
Description
Each logger comes pre-configured for use in its application.
This text is machine translated.


