
Number
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
- Temperature reading range (min.)
-35 °C
- Temperature reading range (max.)
80 °C
Manufacturer's standards (no certificate)
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Temperature reading range
-35 up to 80 °C
- Sample rate (max.)
12 h
- Sample rate (min.)
10 s
- Interfaces
USB
- Memory (readings)
16379
- Power supply
Li battery (1/2 AA)
- Type
EL-USB-2-LCD+
Documents & Downloads
Datasheet
Datasheet 101931 Lascar Electronics EL-USB-2-LCD+ EL-USB-2-LCD+ Multi-channel data logger Unit of measurement Temperature, Humidity -35 u
User & Safety Instructions
User & Safety Instructions 101931 Lascar Electronics EL-USB-2-LCD+ EL-USB-2-LCD+ Multi-channel data logger Unit of measurement Temperature, Humidity -35 u












