
Number
Highlights & Details
Cross laser, red, battery-operated
- Red
- Laser category: 1
- Emission characteristics: Cross line
Our service for you
Technical specifications
- Line width: 1.2 mm (1 m)
- Product type
Laser module
- Type
LFC 650-5-4.5 (15 x 68) 45
- Emission characteristics
Cross line
- Focus properties
1000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
5 mW
- (Ø)
15 mm
- Length
68 mm
- Laser category
1
- Beam divergence
1 mrad
- Clearance
1 m
- Operating voltage
2.7 - 4.5 V DC
- Operating current
20 mA
- Material
Aluminium
- Dim
(Ø x L) 15 mm x 68 mm
- Weight
25 g
- RoHS-compliant
Yes
- Max. operating voltage
4.5 V DC
- Min. operating voltage
2.7 V DC
Documents & Downloads
Datasheet
Datasheet 817956 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-4.5 (15 x 68) 45
Information
Information 817956 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-4.5 (15 x 68) 45
Conformity certificate
Conformity certificate 817956 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-4.5 (15 x 68) 45
Security datasheet
Security datasheet 817956 Laserfuchs Laser module Cross line Red 5 mW LFC 650-5-4.5 (15 x 68) 45
Description
Scope of delivery
- Batteries.
- This text is machine translated.







