
Number
Highlights & Details
Insulated Point Laser, green
- Green
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Product type
Laser module
- Type
LFD 532-1-3 (12x60)-001
- Emission characteristics
Dot
- Focus properties
10 m fixed-focus
- Factory colour
Green
- Wavelength
532 nm
1 mW
- (Ø)
12 mm
- Length
60 mm
- Laser category
2
- Beam divergence
0.5 mrad
- Clearance
50 m
- Operating voltage
3 V DC
- Operating current
250 mA
- Material
Aluminium
- Dim
(Ø x L) 12 mm x 60 mm
- Weight
13.5 g
- RoHS-compliant
Yes
- Max. temperature
30 °C
- Min. temperature
15 °C
Documents & Downloads
Datasheet
Datasheet 1283309 Laserfuchs Laser module Dot Green 1 mW LFD 532-1-3 (12x60)-001
User & Safety Instructions
User & Safety Instructions 1283309 Laserfuchs Laser module Dot Green 1 mW LFD 532-1-3 (12x60)-001
Information
Information 1283309 Laserfuchs Laser module Dot Green 1 mW LFD 532-1-3 (12x60)-001
Conformity certificate
Conformity certificate 1283309 Laserfuchs Laser module Dot Green 1 mW LFD 532-1-3 (12x60)-001





