
Number
Highlights & Details
Laser Fuchs laser module point red LFD650-1-12 (9 x 20)
- Red
- Laser category: 2
- Emission characteristics: Dot
Technical specifications
- Beam diameter (5 m) 3 - 4 mm
- Product type
Laser module
- Type
LFD650-1-12 (9 x 20)
- Emission characteristics
Dot
- Focus properties
5000 mm fixed-focus
- Factory colour
Red
- Wavelength
650 nm
1 mW
- (Ø)
9 mm
- Length
20 mm
- Laser category
2
- Beam divergence
1 mrad
- Clearance
10 m
- Operating voltage
3 - 12 V DC
- Operating current
25 mA
- Material
Brass
- Dim
(Ø x L) 9 mm x 20 mm
- Weight
6 g
- RoHS-compliant
Yes
- Max. operating voltage
12 V DC
- Min. operating voltage
3 V DC
Documents & Downloads
Datasheet
Datasheet 816476 Laserfuchs Laser module Dot Red 1 mW LFD650-1-12 (9 x 20)
User & Safety Instructions
User & Safety Instructions 816476 Laserfuchs Laser module Dot Red 1 mW LFD650-1-12 (9 x 20)
Information
Information 816476 Laserfuchs Laser module Dot Red 1 mW LFD650-1-12 (9 x 20)
Conformity certificate
Conformity certificate 816476 Laserfuchs Laser module Dot Red 1 mW LFD650-1-12 (9 x 20)







