
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-line laser receiver
- Range (max.)
50 m
- Suitable for
Laserliner
- Weight
400 g
- Weight, information
incl. batteries
- Length
25 mm
- Height
149 mm
- Width
80 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3171640 Laserliner 033.70A Multi-line laser receiver Suitable for Laserliner
User & Safety Instructions
User & Safety Instructions 3171640 Laserliner 033.70A Multi-line laser receiver Suitable for Laserliner
Warranty Terms
Warranty Terms 3171640 Laserliner 033.70A Multi-line laser receiver Suitable for Laserliner































