
Number
Highlights & Details
Professional drill guiding device for a secure determination of the entry and exit points at wall and ceiling bores
- Simple and safe alignment of the drilling channel on wall and ceiling drilling up to 120 cm
- Precise location of the entry and exit positions via LED indicators
- Well accessible marking helps in transmitter and receiver for central alignment
- Determination of the required drilling depth up to 150 cm
- Optical and acoustic warning in the detection of foreign objects
- Transmitter and receiver fit perfectly in hand thanks to ergonomic design
Technical specifications
- Product type
#####Bohrführungsgerät
- Range of use
Electrician
Plumbing
- Dim
(L x W x H) 77 x 31 x 179 mm
- Length
77 mm
- Weight
507 g
- Content
1 pc(s)
- Width
31 mm
- Height
179 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027303 Laserliner 075.400A Electrician, Plumbing Professional drill guiding device for a secure determination of the entry and
User & Safety Instructions
User & Safety Instructions 3027303 Laserliner 075.400A Electrician, Plumbing Professional drill guiding device for a secure determination of the entry and
User & Safety Instructions 3027303 Laserliner 075.400A Electrician, Plumbing Professional drill guiding device for a secure determination of the entry and
User & Safety Instructions 3027303 Laserliner 075.400A Electrician, Plumbing Professional drill guiding device for a secure determination of the entry and
Warranty Terms
Warranty Terms 3027303 Laserliner 075.400A Electrician, Plumbing Professional drill guiding device for a secure determination of the entry and
Description
This text is machine translated.
Scope of delivery
- Transmitter CenterScanner Compact TX
- Receiver RECV
- Adhesive kit
- Anti-skid pads (4x)
- Batteries
- Carrying case









