
Number
Highlights & Details
Digital electronic spirit level with green laser technology
- Green laser technology
- Reference function
- Calibration function
Technical specifications
- Product type
Laser level
- Features
incl. magnet
- Length
400 mm
- Reading range
360°
- Material properties
magnetic
- Laser category
2
- Width
30 mm
- Height
66 mm
- Dim
(L x W x H) 400 x 30 x 66 mm
- Weight
566 g
- Type
081.255A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142052 Laserliner 081.255A 081.255A Laser level incl. magnet 400 mm 360 °
User & Safety Instructions
User & Safety Instructions 2142052 Laserliner 081.255A 081.255A Laser level incl. magnet 400 mm 360 °
User & Safety Instructions 2142052 Laserliner 081.255A 081.255A Laser level incl. magnet 400 mm 360 °
User & Safety Instructions 2142052 Laserliner 081.255A 081.255A Laser level incl. magnet 400 mm 360 °
Warranty Terms
Warranty Terms 2142052 Laserliner 081.255A 081.255A Laser level incl. magnet 400 mm 360 °
Description
This text is machine translated.
Scope of delivery
- DigiLevel Laser G40
- Bag
- Batteries

















