
Number
Technical specifications
- Product type
Multifunction thermometer
- Factory colour
White
- Reading range - outdoor temperature
-60 to 350 °C
- Accuracy
Contact temperature accuracy
± 1°C + 0.1°C/DEGREES (< 0°C)
± 1°C (0°C ... 15°C)
± 0.6°C (15°C … 35°C)
± 1°C (35°C ... 65°C)
± 1.5% (> 65°C)
Infrared temperature accuracy
± 1°C (< -5°C)
± 0.5°C (-5°C … 65°C)
± 1% (> 65°C)
Class 2 laser
- Weight
146 g
- Display
Digital
- Content
1 pc(s)
- Power supply
2 x AA battery (included)
Documents & Downloads
Datasheet
Datasheet 2445730 Laserliner 082.037A Multifunction thermometer
User & Safety Instructions
User & Safety Instructions 2445730 Laserliner 082.037A Multifunction thermometer
User & Safety Instructions 2445730 Laserliner 082.037A Multifunction thermometer
User & Safety Instructions 2445730 Laserliner 082.037A Multifunction thermometer
User & Safety Instructions 2445730 Laserliner 082.037A Multifunction thermometer
Warranty Terms
Warranty Terms 2445730 Laserliner 082.037A Multifunction thermometer
Description
This text is machine translated.
Features
- Precise infrared surface thermometer with a D:S ratio 8:1 to non-contact, hygienic determination of storage and processing temperatures
- Fast, fold-out penetration thermometer for depth measurement with small penetration diameter and a sample depth of up to 80 mm
- Dual LC display with color alarm for fast and reliable control, comparability and hazard location
- Wide temperature range of -60°C … 350°C includes the most important temperature points in the cooling and processing of foodstuffs
- Adjustable emission level from 0.10 - 1.00
- Dual laser target marking
Scope of delivery
- ThermoInspector
- Batteries




