
Number
Highlights & Details
Professional video inspection system with 3D camera and individually movable camera head
- Manual 3D control of the small titanium camera head (ø 6 mm) with large 210° adjustment range;Problem localization: The camera shows what is behind or in objects, walls, lines, cables etc., even under worst lighting conditions, thanks to the LED lighting.
- Ideal for inaccessible places through the small camera head (ø 6 mm)
- Bright object lighting at the camera through 6 ceramic high-performance LEDs
- External light reduction: High-contrast TFT display, which offers an optimum display even under strong light radiation
- Image rotation in 90° steps
Technical specifications
- 12-language menu
- Product type
Inspection camera
- Probe diameter
6 mm
- Probe length
1 m
- Endoscope features
Swivelling
HDMI
Image function
Image rotation
LED lit
SD card slot
Video output
- Display resolution
640 x 480 Pixel
- Camera resolution
960 x 720 Pixel
- Focus
Fix-Focus 2.5-10cm
- Digital zoom
10 x
IP68 (probe)
- Field of view
85°
- Light source
LED (20,000 lux)
- Max. bend radius
80 mm
- Weight
485 g
- Dim
(L x W x H) 11.5 x 11.5 x 19 cm
- Length
11.5 cm
- Width
11.5 cm
- Height
19 cm
- Type
VideoInspector 3D
- Ambient temperature
-10°C-50 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2104252 Laserliner 082.270A Inspection camera Probe diameter: 6 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 2104252 Laserliner 082.270A Inspection camera Probe diameter: 6 mm Probe length: 1 m
Information
Test Summary Report 2104252 Laserliner 082.270A Inspection camera Probe diameter: 6 mm Probe length: 1 m
Security datasheet
Security datasheet 2104252 Laserliner 082.270A Inspection camera Probe diameter: 6 mm Probe length: 1 m
Warranty Terms
Warranty Terms 2104252 Laserliner 082.270A Inspection camera Probe diameter: 6 mm Probe length: 1 m
Description
This text is machine translated.
Scope of delivery
- Carrying case
- Li-ion battery pack
- USB charging cable
- HDMI Cables
- 8 GB microSD card
- Card reader













