
Technical specifications
- Voltage reading range DC (min.)
200 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
300 V
- V AC reading range (min.)
200 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
2000 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
200 Ω - 2000 kΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Power supply (details)
1 x 9V battery
- Height
28 mm
- Width
139 mm
- Length
77 mm
- Weight
204 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
MultiMeter
- Display
Digital
- Display (counts)
1999
- Dim
(L x W x H) 77 x 139 x 28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
Datasheet 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
User & Safety Instructions
User & Safety Instructions 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
User & Safety Instructions 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
User & Safety Instructions 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
User & Safety Instructions 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
User & Safety Instructions 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
Warranty Terms
Warranty Terms 1697321 Laserliner MultiMeter Handheld multimeter Digital CAT III 300 V Display (counts): 1999
Description
This text is machine translated.
Features
- Measures safely, quickly and accurately in voltage, current and resistanceDiode test function for function and polarity determinationBattery test function for measuring the charging status of batteries and rechargeable batteriesLarge, easy to read LCD displayCompact casingDiode test / resistance: Test voltage max. 3.2 V.Protection class IP 20Max. input voltage 300 V/AC/DCInput sensitivity 1 MΩ (V DC) / 500 kΩ (V AC)
Scope of delivery
- MultiMeter
- 2 measuring tips
- Battery











