
Number
Technical specifications
- Product type
Hygrometer
- Max. temperature
+50 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 18 x 96 x 112 mm
- Weight
148 g
- Weight, information
incl. batteries
- Accuracy ± °C
1 °C
- Humidity reading range (max.)
99 RH
- Humidity reading range (min.)
1 RH
- Humidity reading accuracy
5 RH
- Width
96 mm
- Height
112 mm
- Length
18 mm
- Min. temperature
-9.9 °C
Documents & Downloads
Datasheet
Datasheet 2842870 Laserliner AirCheck Clima Hygrometer 1 RH 99 RH
User & Safety Instructions
User & Safety Instructions 2842870 Laserliner AirCheck Clima Hygrometer 1 RH 99 RH
User & Safety Instructions 2842870 Laserliner AirCheck Clima Hygrometer 1 RH 99 RH
Warranty Terms
Warranty Terms 2842870 Laserliner AirCheck Clima Hygrometer 1 RH 99 RH
Description
This text is machine translated.
Features
- Digital hygrometer with ventilation recommendations for improving the room climate
Scope of delivery
- Aircheck climateBatteries











