
Number
Highlights & Details
AirflowTest-Master anemometer
- USB interface and PC software
- Large impeller
- Measured value display switchable from °C to °F
- Illuminated, clear display.
- Internal memory for recording measured data
Technical specifications
- Air current measurement range: 0 to 99990 cmm
- Ambient temperature: -10 °C to +60 °C
- Relative air humidity: 20 % to 80 %
- Wind speed resolution
0.80 to 30 m/s m/s
- Product type
Anemometer
- Temperature reading range
-10 up to +60 °C
- Accuracy
± 2 %
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 81 x 155 x 265 mm
- Features
USB interface
- Accuracy
2 %
- Weight
200 g
- Temperature reading range (max.)
+60 °C
- Temperature reading range (min.)
-10 °C
- Air speed reading range (max.)
30 m/s
- Air speed reading range (min.)
0.8 m/s
- Width
155 mm
- Height
265 mm
- Length
81 mm
- Power supply (details)
9 V battery pack
- Depth
81 mm
Documents & Downloads
Datasheet
Datasheet 123664 Laserliner AirflowTest-Master Anemometer 0.8 up to 30 m/s USB interface
User & Safety Instructions
User & Safety Instructions 123664 Laserliner AirflowTest-Master Anemometer 0.8 up to 30 m/s USB interface
User & Safety Instructions 123664 Laserliner AirflowTest-Master Anemometer 0.8 up to 30 m/s USB interface
Warranty Terms
Warranty Terms 123664 Laserliner AirflowTest-Master Anemometer 0.8 up to 30 m/s USB interface
Description
Features
- Integrated sensor for measuring ambient temperature and relative air humidity and calculating dew point
- Internal memory for recording measured data
- USB interface and PC software for real-time documentation
- Large impeller: 65 mm
- Min/max values displayed
- Hold function
- 1/4" tripod socket
- Illuminated, clear display.
Scope of delivery
- Carrying case
- Software
- USB cable
- Battery.

