
Number
Technical specifications
- Temperature accuracy 1 °CHumidity accuracy 5%CO² accuracy: 50 ppm
- Reading range
400 - 9999 ppm / -9.9 °C up to +50 °C / 0 - 100 RH
- Product type
Carbon dioxide detector
- Unit of measurement
CO2
Temperature
Humidity
- Reading range
400 - 9999 ppm
- Dim
(L x W x H) 33 x 90 x 91 mm
- Accuracy
50 ppm
- Weight
130 g
- Reading range (max.)
9999 ppm
- Reading range (min.)
400 ppm
- Width
90 mm
- Height
91 mm
- Length
33 mm
Documents & Downloads
Datasheet
Datasheet 2842865 Laserliner AirMonitor CO2 Carbon dioxide detector 400 - 9999 ppm
User & Safety Instructions
User & Safety Instructions 2842865 Laserliner AirMonitor CO2 Carbon dioxide detector 400 - 9999 ppm
User & Safety Instructions 2842865 Laserliner AirMonitor CO2 Carbon dioxide detector 400 - 9999 ppm
User & Safety Instructions 2842865 Laserliner AirMonitor CO2 Carbon dioxide detector 400 - 9999 ppm
Warranty Terms
Warranty Terms 2842865 Laserliner AirMonitor CO2 Carbon dioxide detector 400 - 9999 ppm
Description
This text is machine translated.
Features
- CO2 meter for recording and evaluating carbon dioxide concentration - with ventilation recommendation and display of time, temperature and humidity
Scope of delivery
- Air monitor CO2IPower supply unit




